Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.980 |
5+ | €53.010 |
10+ | €50.810 |
20+ | €49.790 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€60.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ0204-0014
Order Code1344803
Technical Datasheet
Slide TypeNon Pivot
Length356mm
Extended Length608.5mm
Bearing StyleBall
Carrying Capacity59kg
Product Range-
Product Overview
The DZ0204-0014 is a Non-pivot Slide offers 75% extension with load rating up to 64kg.
- Lock Out
- 9.5mm slide thickness
- Front disconnect
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
608.5mm
Carrying Capacity
59kg
Length
356mm
Bearing Style
Ball
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73