Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,297.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,297.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoB5-O2-25V-O-X
Order Code4747109
Product RangeB5 Series
Technical Datasheet
Sampling MethodDiffusion
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensor Case / Package-
No. of Pins-
Sensor MountingWall Mount
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeB5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sampling Method
Diffusion
Supply Voltage Max
30VDC
No. of Pins
-
Operating Temperature Min
-30°C
Product Range
B5 Series
Supply Voltage Min
18VDC
Sensor Case / Package
-
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001