Quantity | Price (ex VAT) |
---|---|
4+ | €46.700 |
Product Information
Product Overview
ZG-90 is an anti-rust paint, this zinc phosphate enhanced paint which prime and top-coat in one application. Provides a superior combination of good drying time, great coverage & solid opacity. Demonstrates superior corrosion protection (meets ISO 12944-2, cat. C3, tested to ASTM B117) and adhesion (tested to ISO 2409:0). The paint is RAL matched for accurate and consistent colour reproduction with a long-lasting satin finish. Applications areas are general fabrication: use on bare, degreased metal to provide an effective, colour-matched finish with good long-term protection. Facility maintenance: use for repairing and maintaining fences, metal sheets, air conditioning units and ducting. Complementary products: TF-90 for surface degreasing, MZ-90 for enhanced anti-corrosion performance. (Cathodic protection)TF-90 / Part code 1848 MZ-90 / Par code 1972.
- 900ml tin black
- 2-in-1 primer and topcoat
- Effective protection against corrosion
- Excellent adhesion and flexibility for long-term performance (ISO 2409:0)
- Tested to ASTM B117 and DIN EN ISO 12944-2
- 30µm coating thickness
- 20 minutes touch dry
- 6 hours full cured
- 80°C maximum temperature resistance of cured film
Notes
Aerosol stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Corrosion Protection
Tub
900ml
ZG-90
Metals
Black
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate