Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoRS605
Order Code3403594
Also Known As953.151UK, GTIN UPC EAN: 5015972151020
No Longer Manufactured
Product Information
ManufacturerADASTRA
Manufacturer Part NoRS605
Order Code3403594
Also Known As953.151UK, GTIN UPC EAN: 5015972151020
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
5 Zone amplifier providing up to 60W output per channel with a choice of either 100V or low impedance outputs. Input section has 5 channels with individual volume controls which can be routed to each individual output or alternatively mixed and fed to all outputs simultaneously.
- Up to 300Wrms total output (5x 60W, all channels driven)
- 100V line or 8 ohms output options
- Individual gain controls on rear panel
- Inputs: 5x Paired RCA line
- Switchable 5 independent amps or 5 channel mixer-amp with 5 outputs
- 2U 19" rack mountable
- Power Supply: 110/230V AC
- Dimension (WxHxD) of 482x89x420mm
- Weight: 14kg
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.8