Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4001 WHITE 55M X 19MM
Order Code2728650
Product RangeAT4001
Technical Datasheet
36 In Stock
128 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.570 |
5+ | €21.890 |
10+ | €20.430 |
Price for:Each
Minimum: 1
Multiple: 1
€23.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4001 WHITE 55M X 19MM
Order Code2728650
Product RangeAT4001
Technical Datasheet
Tape Backing MaterialGlass Cloth
Tape TypeGlass Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric55m
Tape Length - Imperial180.4ft
Tape ColourWhite
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT4001
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT4001 Class B 130°C single sided woven glass cloth tape
- Thermosetting solvent based rubber resin adhesive
- High mechanical strength
- Recognised by UL and conforms to BS EN 60454-3-8 Type 1
- High temperature resistance to 130˚C
Technical Specifications
Tape Backing Material
Glass Cloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
180.4ft
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
55m
Tape Width - Metric
19.05mm
SVHC
No SVHC (07-Nov-2024)
Tape Type
Glass Cloth
Tape Length - Metric
55m
Tape Colour
White
Roll Length - Imperial
180.4ft
Tape Width - Imperial
0.75"
Product Range
AT4001
Technical Docs (1)
Alternatives for AT4001 WHITE 55M X 19MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392