Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM10EW-4824SH30-NZ-STD
Order Code3953710
Product RangeAM10EW-NZ Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10EW-4824SH30-NZ-STD
Order Code3953710
Product RangeAM10EW-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1416mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
Width31.5mm
Height25.8mm
Depth76mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM10EW-NZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
31.5mm
Depth
76mm
Input Voltage DC Max
75V
SVHC
No SVHC (23-Jan-2024)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
416mA
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
48V
Height
25.8mm
Input Voltage DC Min
18V
Product Range
AM10EW-NZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07182