Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.510 |
Product Information
Product Overview
AMEOF450-48SHAMJZ is an AMEOF450-HAMJZ series AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost effective, high efficiency, high reliability and double or reinforced isolation, compact size (3”x5”x1.52”) . This converter offer excellent EMC and safety performance, which with UL60601-1, EN/UL62368-1 approval and meet IEC62368-1, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN60601-1 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 127 to 370VDC
- Output voltage is 48V, efficiency at 230VAC is 94%
- Maximum output wattage is 250W(free air convection)
- Output current is 5.3A(free air convection)
- High isolation voltage 4000VAC, low no-load power consumption of 0.5W
- Suitable for Type BF application
- 3 years warranty
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 127.0 x 76.2 x 38.5mm
Technical Specifications
ITE, Household & Medical
450W @ 25CFM
90V AC to 264V AC
48VDC
-
-
-
AMEOF450-HAMJZ Series
1 Output
250W
Fixed
5.3A
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate