Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.640 |
10+ | €4.270 |
25+ | €4.170 |
50+ | €4.060 |
100+ | €4.010 |
250+ | €3.960 |
500+ | €3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C6264-55PCN
Order Code4260903
Technical Datasheet
SRAM TypeAsynchronous
Memory Density64Kbit
Memory Configuration8K x 8bit
IC Case / PackageDIP
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
AS6C6264-55PCN is a 65,536-bit low power CMOS static random access memory organized as 8,192 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for low power application, and particularly well suited for battery back-up non-volatile memory application. It operates with wide range power supply.
- Access time is 55ns
- Low power consumption, 15mA typ operation current, 1µA typ standby current (VCC = 3.0V)
- Wide range power supply : 2.7 to 5.5V
- Fully compatible with all competitors 5V and 3.3V product
- All inputs and outputs TTL compatible
- Data retention voltage is 1.5V (minimum)
- 8k x 8 organization
- 28pin 600mil PDIP package
- Commercial operating temperature range from 0°C to 70°C
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
8K x 8bit
No. of Pins
28Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
Memory Density
64Kbit
IC Case / Package
DIP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802