Quantity | Price (ex VAT) |
---|---|
1+ | €2,453.000 |
Product Information
Product Overview
The 86703CY SL001 is a 1000ft 3-pair Xtra-Guard® continuous flex screened Data Cable with finely stranded tinned copper conductors and lubricated semi-rigid PVC insulation. It is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. Its rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. It is shielded with 25% minimum overlap of aluminium/polyester foil, tinned copper braid with 85% shield coverage.
- CPR: Not Yet Qualified
- Supra-shield provides precise EMI interference resistance
- IP67/NEMA 6 Protection
- 43lb Maximum pull tension
- 67Ω Characteristic impedance
- Up to 6-million flex life cycles
Applications
Communications & Networking, Computers & Computer Peripherals, Robotics, Automation & Process Control, Industrial
Technical Specifications
Screened
22AWG
1000ft
Slate
300V
Tinned Copper
Xtra-Guard Flex Series
3 Pair
0.38mm²
304.8m
19 x 34AWG
PVC
7.4mm
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate