Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €1,400.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9008 BK002
Order Code4352722
Technical Datasheet
Coaxial Cable TypeRG8/U
Wire Gauge13AWG
Conductor Area CSA-
Impedance52ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 21AWG
External Diameter10.29mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Coaxial Cable Type
RG8/U
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10.29mm
SVHC
No SVHC (07-Nov-2024)
Wire Gauge
13AWG
Impedance
52ohm
Reel Length (Metric)
152.4m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 21AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):61