Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €805.160 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€805.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9180B CL005
Order Code3249196
Technical Datasheet
Coaxial Cable TypeRG180B/U
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Impedance95ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourTransparent
Jacket MaterialFEP
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter3.58mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
RG180B/U
Conductor Area CSA
0.05mm²
Reel Length (Imperial)
100ft
Jacket Colour
Transparent
Conductor Material
Tinned Copper
External Diameter
3.58mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
30AWG
Impedance
95ohm
Reel Length (Metric)
30m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072