Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €924.280 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€924.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9217 BK005
Order Code4209172
Technical Datasheet
Coaxial Cable TypeRG217
Wire Gauge10AWG
Conductor Area CSA5.7mm²
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter13.84mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
RG217
Conductor Area CSA
5.7mm²
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
13.84mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
10AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5666