Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €400.040 |
Price for:Each
Minimum: 1
Multiple: 1
€400.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFW19EW127 BK401
Order Code2767502
Technical Datasheet
Connector to Connector90° M23 Plug to 90° M23 Receptacle
Connector Type A90° M23 Plug
Connector Type AM23 Sensor Right Angle 19 Position Plug
Connector Type BM23 Sensor Right Angle 19 Position Receptacle
Connector Type B90° M23 Receptacle
No. of Positions19 Positions
Cable Length - Metric20m
Cable Length - Imperial66ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
90° M23 Plug to 90° M23 Receptacle
Connector Type A
M23 Sensor Right Angle 19 Position Plug
Connector Type B
90° M23 Receptacle
Cable Length - Metric
20m
Product Range
-
Connector Type A
90° M23 Plug
Connector Type B
M23 Sensor Right Angle 19 Position Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
66ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.548