Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €556.830 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€556.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM4251 BR005
Order Code3249949
Technical Datasheet
Coaxial Cable TypeRG142B/U
Wire Gauge19AWG
Conductor Area CSA0.69mm²
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter4.95mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
RG142B/U
Conductor Area CSA
0.69mm²
Reel Length (Imperial)
100ft
Jacket Colour
Brown
Conductor Material
Silver Plated Copper
External Diameter
4.95mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
19AWG
Impedance
50ohm
Reel Length (Metric)
30m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9958