Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part No6190050009
Order Code1841547
Product RangeAmbersil Marker Pens
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerAMBERSIL
Manufacturer Part No6190050009
Order Code1841547
Product RangeAmbersil Marker Pens
Technical Datasheet
Weight0.0215kg
Product RangeAmbersil Marker Pens
Product Overview
- Fast drying
- Durable tip with valve action to prevent excess paint flow
- Medium thickness point - Ø 4.5mm
- Easy, accurate application
- Ideal for use on metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles and wood
Technical Specifications
Weight
0.0215kg
Product Range
Ambersil Marker Pens
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:96082000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215
UN Hazard Code:1263