Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318105-1
Order Code2778477
Product RangeDynamic D-2000
Technical Datasheet
12,460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.172 |
250+ | €0.144 |
750+ | €0.142 |
2000+ | €0.140 |
5000+ | €0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318105-1
Order Code2778477
Product RangeDynamic D-2000
Technical Datasheet
Product RangeDynamic D-2000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-2000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1318105-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324