Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445049-2
Order Code1111096
Product RangeMicro MATE-N-LOK
Your Part Number
Technical Datasheet
29,569 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.257 |
| 100+ | €0.194 |
| 500+ | €0.172 |
| 1000+ | €0.146 |
| 2500+ | €0.142 |
| 5000+ | €0.137 |
Price for:Each
Minimum: 10
Multiple: 10
€2.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445049-2
Order Code1111096
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1445049-2 is a 2-way 1-row free hanging black Plug Housing made of nylon 66/6. It is ideal for use with micro MATE-N-LOK connectors. The housing accepts 30 to 20AWG wire and pin contacts. This plug housing features polarization mating alignment and no strain relief.
- UL94V-0 Flammability rating
- Low insertion force
- 250VAC (250VDC) Operating voltage
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
2Ways
For Use With
Micro MATE-N-LOK Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1445049-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405