Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
9000+ | €1.770 |
Price for:Each
Minimum: 9000
Multiple: 9000
€15,930.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-582118-2
Order Code3791345
Technical Datasheet
For Use With-
Current Rating-
Mounting Hole Dia-
Operating Voltage600V
Insulator ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Test probe receptacle is designed to provide low-cost test probe capability of circuits on PC boards, without interruption of operating currents with precise reliability.
- Leg mounts are "V" shaped to promote solder wicking and consistent fillets
- Receptacle is recessed in housing to prevent shorting or flashover
- Probe may be inserted in either end of test probe receptacle except Type C
- Housing colour is moulded, not dyed
- Brass with gold finish contact
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Current Rating
-
Operating Voltage
600V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454