Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35492
Order Code1716524
Product RangePLASTI-GRIP Series
2,028 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.751 |
10+ | €0.642 |
25+ | €0.603 |
50+ | €0.592 |
100+ | €0.573 |
500+ | €0.474 |
1000+ | €0.415 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35492
Order Code1716524
Product RangePLASTI-GRIP Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePLASTI-GRIP Series
Insulator ColourBlack
Insulator MaterialVinyl
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Black
Technical Docs (1)
Alternatives for 35492
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002173
Product traceability