Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No59250
Order Code2781606
Product RangeCERTI-CRIMP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,133.000 |
5+ | €2,090.000 |
10+ | €2,048.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,133.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No59250
Order Code2781606
Product RangeCERTI-CRIMP
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP PIDG, STRATO-THERM & PLASTI-GRIP Series 22-14AWG Terminals & Splices
Product RangeCERTI-CRIMP
SVHCCadmium (21-Jan-2025)
Product Overview
The 59250 is a T-Head Hand Crimp Tool for AMP PIDG/STRATO-THERM/PLASTI 26-14AWG terminals and splices. The handle of the crimp tool is color-coded to match the color coding of the product to be applied. The insulation adjustment indicator is used to control crimp height of the insulation barrel. It can be set at any of four positions corresponding to insulation diameter. The CERTI-CRIMP hand crimping tool ratchet control ensures full crimping of the product. Once engaged, the ratchet will not release until the handles have been fully closed.
- PLASTI-GRIP terminals on solid or stranded copper wire sizes 22 through 14AWG
- STRATO-THERM terminals on stranded copper wire sizes 26 through 14AWG
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
CERTI-CRIMP
For Use With
AMP PIDG, STRATO-THERM & PLASTI-GRIP Series 22-14AWG Terminals & Splices
SVHC
Cadmium (21-Jan-2025)
Alternatives for 59250
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657708