Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.560 |
| 5+ | €33.450 |
| 10+ | €29.540 |
| 25+ | €28.090 |
| 50+ | €27.220 |
| 100+ | €26.410 |
Price for:Each
Minimum: 1
Multiple: 1
€35.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-1437723-2
Order Code3394870
Product RangeT10
Connector Shell Size23
Cable Diameter Max30.48mm
Strain Relief MaterialThermoplastic, Glass Filled
Product RangeT10
For Use WithAMP CPC Circular Connectors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic, Glass Filled
For Use With
AMP CPC Circular Connectors
Cable Diameter Max
30.48mm
Product Range
T10
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability