Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928930-2
Order Code2360534
Product RangeJPT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.116 |
12000+ | €0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€464.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928930-2
Order Code2360534
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Min20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Max17AWG
Contact MaterialCopper, Zinc
Technical Specifications
Product Range
JPT
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
17AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Min
20AWG
For Use With
Junior Timer Series, Junior-Power-Timer Series Connectors
Contact Material
Copper, Zinc
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability