Print Page
ELVH-100G-HRND-C-NSA5
Pressure Sensor, Gauge, 0 psi, 100 psi, 5 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-100G-HRND-C-NSA5
Order Code3847520
Product RangeELVH Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.320 |
5+ | €38.210 |
10+ | €35.520 |
25+ | €32.240 |
50+ | €29.970 |
Price for:Each
Minimum: 1
Multiple: 1
€45.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-100G-HRND-C-NSA5
Order Code3847520
Product RangeELVH Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeSPI
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Supply Voltage Min-
Voltage Rating5VDC
Port StyleSingle Radial Barbed
Supply Voltage Max5VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingThrough Hole
Output InterfaceSPI
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Gage pressure range from 0 to 100psi
- HRND package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- SPI output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Voltage Rating
5VDC
Supply Voltage Max
5VDC
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Sensor Output Type
SPI
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Port Style
Single Radial Barbed
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
SPI
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002142