Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75401-001LF
Order Code3727832
Product RangeBergpin 75401 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.510 |
25+ | €0.380 |
100+ | €0.330 |
250+ | €0.320 |
500+ | €0.320 |
1000+ | €0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75401-001LF
Order Code3727832
Product RangeBergpin 75401 Series
Product RangeBergpin 75401 Series
TerminationSolder
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Pin Diameter-
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
Pin Length-
Technical Specifications
Product Range
Bergpin 75401 Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Phosphor Bronze
Termination
Solder
Wire Size AWG Max
-
Pin Diameter
-
Insulator Material
Uninsulated
Pin Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000955