Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007(621)
Order Code4558385
Product Range97 Series
Technical Datasheet
66 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.780 |
| 10+ | €11.280 |
| 100+ | €9.530 |
| 250+ | €9.170 |
| 500+ | €8.990 |
| 1000+ | €8.800 |
Price for:Each
Minimum: 1
Multiple: 1
€12.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007(621)
Order Code4558385
Product Range97 Series
Technical Datasheet
Connector Shell Size12SL, 14, 14S
Cable Diameter Max11.1mm
Strain Relief MaterialAluminium
Product Range97 Series
For Use With97 Series MIL-C-5015 Circular Connectors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
12SL, 14, 14S
Strain Relief Material
Aluminium
For Use With
97 Series MIL-C-5015 Circular Connectors
Cable Diameter Max
11.1mm
Product Range
97 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 97-3057-1007(621)
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216