Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-16-8
Order Code2119006
Product Range97 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.740 |
| 5+ | €29.230 |
| 10+ | €28.740 |
| 25+ | €26.850 |
| 50+ | €26.360 |
| 100+ | €24.970 |
| 250+ | €24.220 |
Price for:Each
Minimum: 1
Multiple: 1
€29.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-16-8
Order Code2119006
Product Range97 Series
Technical Datasheet
Connector Shell Size16 / 16S
Cable Diameter Max11.12mm
Strain Relief Material-
Product Range97 Series
For Use With97 Series Circular Connectors
Technical Specifications
Connector Shell Size
16 / 16S
Strain Relief Material
-
For Use With
97 Series Circular Connectors
Cable Diameter Max
11.12mm
Product Range
97 Series
Technical Docs (1)
Alternatives for 97-67-16-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
Product traceability