Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-22-12
Order Code2119055
Product Range97 Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.080 |
| 5+ | €41.360 |
| 10+ | €40.650 |
| 25+ | €38.000 |
| 50+ | €37.290 |
| 100+ | €35.330 |
| 250+ | €34.270 |
Price for:Each
Minimum: 1
Multiple: 1
€42.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-22-12
Order Code2119055
Product Range97 Series
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max17.46mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
17.46mm
Product Range
97 Series
Technical Docs (1)
Alternatives for 97-67-22-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844
Product traceability