Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHIRMBPNO2
Order Code3906574
Product RangeSurLok Plus SLP Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €6.670 |
250+ | €6.200 |
Price for:Each
Minimum: 100
Multiple: 100
€667.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHIRMBPNO2
Order Code3906574
Product RangeSurLok Plus SLP Series
Technical Datasheet
Product RangeSurLok Plus SLP Series
Voltage Rating1.5kVDC
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
Technical Specifications
Product Range
SurLok Plus SLP Series
Voltage Rating
1.5kVDC
Connector Mounting
Panel Mount
Gender
Receptacle
Current Rating
70A
Contact Termination Type
Busbar Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053071
Product traceability