Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL12-J4LJ0-020A04
Order Code2708751
Product RangeSSL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL12-J4LJ0-020A04
Order Code2708751
Product RangeSSL
Technical Datasheet
Connector to ConnectorSSL Receptacle to Free End
Connector Type AWire to Wire 4 Position Receptacle
No. of Positions4Ways
Connector Type BFree End
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric400mm
Cable Length - Imperial15.8"
Product RangeSSL
Wire Gauge20AWG
Jacket ColourBrown, Red, Orange, Yellow
Product Overview
- SSL 1.2 waterproof rated wire assembly
- Thermoplastic white housing
- 20AWG wire size
- Copper alloy with gold plated terminals
- UL recognized wire
Technical Specifications
Connector to Connector
SSL Receptacle to Free End
No. of Positions
4Ways
Connector Pitch
-
Cable Length - Metric
400mm
Product Range
SSL
Jacket Colour
Brown, Red, Orange, Yellow
Connector Type A
Wire to Wire 4 Position Receptacle
Connector Type B
Free End
No. of Rows
1 Row
Cable Length - Imperial
15.8"
Wire Gauge
20AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023333