Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.880 |
5+ | €36.110 |
10+ | €34.360 |
25+ | €30.860 |
50+ | €28.880 |
Product Information
Product Overview
SGX-DX05A is a dewpoint sensor. Since heating and cooling consume a significant amount of energy, the efficiency of climatization becomes more and more important, especially with upcoming electric battery-powered transportation. The key to efficiency is a precise measurement of the climatic properties the system has to control. This humidity sensors that provide accurate measurements of air dew point, humidity, and air temperature. It is made to operate in harsh climate conditions inside the air flow channel of road vehicles and comes with strong protection against splash water, dust, vibration, and electric disturbances. It measures the temperature T(°C) and relative humidity RH(%) of the air flow.
- Automotive product, dewpoint value is calculated based on this value
- Accurate dewpoint, relative humidity and temperature measurement
- Low power (<lt/>3mA), compact size (customizable), LIN 2.1 output, standard 3 pins connector
- Watertight housing IP6K9, humidity range from 0 to 95% RH, bayonet fixing
- IP6K9 with harness plug-in and no direct water jet on the membrane
- 3pins connector ref AMP 967642-1 coding B connector, power supply operating range from 9 to 16V
- <lt/>3mA power consumption, LIN 2.1 / 19’200 Bds output signal, 0.1°C temperature resolution
- 0.5°C typ temperature accuracy, 0.5% humidity resolution, 1.8% typ humidity accuracy
- Step ambient to 80%=15s humidity response time 0.1°C dewpoint resolution, 2°C typ dewpoint accuracy
- Temperature range from ‐40°C to +85°C
Technical Specifications
LIN
9V
Connector
15s
-40°C
-
To Be Advised
0% to 95% Relative Humidity
16V
1.8%
Connector
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate