Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1LLN0600-KIT
Order Code3573309
Product RangeMotionGrade™ M23 Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.570 |
| 5+ | €20.670 |
| 10+ | €19.670 |
| 25+ | €18.440 |
| 50+ | €17.100 |
| 100+ | €16.880 |
| 250+ | €16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€22.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1LLN0600-KIT
Order Code3573309
Product RangeMotionGrade™ M23 Series
Technical Datasheet
Product RangeMotionGrade™ M23 Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Voltage Rating630V
Current Rating28A
Technical Specifications
Product Range
MotionGrade™ M23 Series
No. of Contacts
6Contacts
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
630V
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
28A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803
Product traceability