Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP31387-M7
Order Code2990309
Product RangePOWERBOSS M29 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | €398.990 |
Price for:Each
Minimum: 5
Multiple: 5
€1,994.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP31387-M7
Order Code2990309
Product RangePOWERBOSS M29 Series
Technical Datasheet
Connector to ConnectorM29 Circular Plug to M29 Circular Receptacle
No. of Positions4Ways
Cable Length - Imperial23ft
Cable Length - Metric7m
Jacket ColourGray
Product RangePOWERBOSS M29 Series
Technical Specifications
Connector to Connector
M29 Circular Plug to M29 Circular Receptacle
Cable Length - Imperial
23ft
Jacket Colour
Gray
No. of Positions
4Ways
Cable Length - Metric
7m
Product Range
POWERBOSS M29 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.322166