Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0001 101
Order Code1123503
Product RangeHeavy Mate
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0001 101
Order Code1123503
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Alternatives for VN01 025 0001 101
8 Products Found
Technical Specifications
Product Range
Heavy Mate
Wire Size AWG Max
16AWG
Wire Size AWG Min
20AWG
Contact Material
Brass
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008