Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0024 1 C
Order Code2192023
Product RangeHeavy Mate
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0024 1 C
Order Code2192023
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderSocket
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Current Rating10A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate
Wire Size AWG Max
22AWG
Wire Size AWG Min
26AWG
Contact Material
Brass
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09