Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7435-180
Order Code3358664
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7435-180
Order Code3358664
Technical Datasheet
Connector to Connector2.92mm Plug to SMPM Jack
Coaxial Cable TypeTFlex 405
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
2.92mm Plug to SMPM Jack
Impedance
50ohm
Cable Length - Metric
457mm
Product Range
-
Coaxial Cable Type
TFlex 405
Cable Length - Imperial
18"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989