Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-14-19P
Order Code3911858
Product Range62GB
Technical Datasheet
774 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.470 |
| 10+ | €31.060 |
| 25+ | €28.650 |
| 100+ | €28.080 |
| 250+ | €27.500 |
| 500+ | €26.930 |
Price for:Each
Minimum: 1
Multiple: 1
€33.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-14-19P
Order Code3911858
Product Range62GB
Technical Datasheet
Connector Shell Size14
Cable Diameter Max-
Strain Relief MaterialAluminium
Product Range62GB
For Use WithMiniature Bayonet Lock Connectors
Product Overview
The 62GB series miniature bayonet lock Solder Connector designed to meet MIL-C-26482. It offers designers important features not found in any other range of connectors. The normal shell finish used, which has a high resistance to corrosion, is zinc cobalt olive drab. Inserts are of polychloroprene rubber compounded to an Amphenol specification. The connector has gold-plated contacts designed for soldered connections.
- -55 to 125°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminium
For Use With
Miniature Bayonet Lock Connectors
Cable Diameter Max
-
Product Range
62GB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016