Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0900110EU
Order Code1849913
Product RangeG17S
Technical Datasheet
1,865 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.260 |
| 10+ | €1.090 |
| 100+ | €0.855 |
| 500+ | €0.779 |
| 1000+ | €0.657 |
| 2500+ | €0.616 |
Price for:Each
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0900110EU
Order Code1849913
Product RangeG17S
Technical Datasheet
D Sub Connector TypeStandard
Product RangeG17S
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The G17S0900110EU is a standard D-sub Connector for stamped and formed contacts. It is made up of steel, bright tin over nickel plating shells, glass-filled thermoplastic insulator, brass pin contacts, phosphor bronze socket contact, brass rear insert and screwlock materials. It is having 5A standard density current rating and 50Hz at 250VAC/rms voltage rating.
- Solder-cup Termination Standard and High Density
- Steel Shell
- Glass-filled Thermoplastic Insulator
- According to MIL-C24308-NFC 93425-HE5
- 1000MΩ at 500VDC Insulation Resistance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
G17S
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for G17S0900110EU
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005