Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL
Manufacturer Part NoRT0W018-32PNH
Order Code1901359
Product RangeRT360, RTOW Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL
Manufacturer Part NoRT0W018-32PNH
Order Code1901359
Product RangeRT360, RTOW Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeRT360, RTOW Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts32Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
Product Range
RT360, RTOW Series
No. of Contacts
32Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035