Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW Q38G-Q2OO-3K5L-1
Order Code4308413
Product RangeChip LED 0603 Series
Technical Datasheet
2,715 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.252 |
10+ | €0.172 |
25+ | €0.155 |
50+ | €0.138 |
100+ | €0.121 |
150+ | €0.119 |
200+ | €0.116 |
250+ | €0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW Q38G-Q2OO-3K5L-1
Order Code4308413
Product RangeChip LED 0603 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.85V
Luminous Intensity90mcd
Viewing Angle150°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LW Q38G-Q2OO-3K5L-1 is a chip LED. Applications include access control and security, ambient lighting, appliances and tools, digital diagnostic devices, display backlighting, factory automation, home and building automation, material processing, projection and display, robotics, smart surface, vital sign monitoring.
- SMT package 0603, coloured diffused resin
- Volume emitter on sapphire (AlInGaN) chip technology
- 36lm/W optical efficacy
- 3B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- ≥ 90mcd luminous intensity at IF = 5mA
- Operating temperature range from -40°C to 85°C
- Forward current is 15mA max at TA = 25°C
- Reverse current is 0.01µA typ at VR = 5V, IF = 5mA; TA = 25°C
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.85V
Viewing Angle
150°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability