Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4711A
Order Code2981771
Product RangeOSLON Black Series
Also Known AsQ65111A9886
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4711A
Order Code2981771
Product RangeOSLON Black Series
Also Known AsQ65111A9886
Technical Datasheet
Diode Case StyleSMD
Rise Time-
Fall Time tf-
Forward Current If(AV)500mA
Forward Voltage VF Max2.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeOSLON Black Series
Alternatives for SFH 4711A
1 Product Found
Technical Specifications
Diode Case Style
SMD
Fall Time tf
-
Forward Voltage VF Max
2.3V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Rise Time
-
Forward Current If(AV)
500mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031