Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €253.990 |
Product Information
Product Overview
TMD2620-EVM is a TMD2620 evaluation kit that comes with everything needed to evaluate the TMD2620 proximity sensor module. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with an USB cable), a TMD2620 module daughter card, "plug-n-play" USB HID class drivers, software documentation and GUI software allowing users to control the proximity sensor settings as the PIC takes the TMD2620 I²C digital outputs to calculate proximity.
- TMD2620 slim module incorporates an IR LED and factory calibrated LED driver
Contents
Controller board v2.2-A, TMD2620 daughter board, USB cable with A connector and mini B connector, Flash drive with application software and documents.
Technical Specifications
Evaluation Module
Proximity Sensor
No SVHC (21-Jan-2025)
TMD2620
EVM Controller Board, Daughter Card TMD2620, USB Cable
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate