Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT0790
Order Code3391257
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759037391
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoT0790
Order Code3391257
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759037391
Technical Datasheet
Lock TypeKeyed
Width20mm
Shackle Clearance - Horizontal10mm
Shackle Clearance - Vertical11mm
Shackle Diameter2mm
Lock MaterialBrass
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
A pack of 12x brass padlocks, ideal for use with suitcases, sports bags, luggage, cupboards, lockers, tool boxes etc. All padlocks are supplied with 2x keys and are keyed alike.
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
10mm
Shackle Diameter
2mm
Product Range
Amtech - Padlocks
Width
20mm
Shackle Clearance - Vertical
11mm
Lock Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202