Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.970 |
15+ | €29.110 |
Product Information
Product Overview
AD7569 is a complete, 8bit, analogue I/O system on a single monolithic chip. It contains a high speed successive approximation ADC with 2µs conversion time, a track/ hold with 200KHz bandwidth, a DAC and an output buffer amplifier with 1µs settling time. A temperature-compensated 1.25V bandgap reference provides a precision reference voltage for the ADC and the DAC. The AD7669 contains two DACs with output buffer amplifiers. Digital interfacing is via an 8bit I/O port and standard microprocessor control lines. Bus interface timing is extremely fast, allowing easy connection to all popular 8bit microprocessors. A separate start convert line controls the track/hold and ADC to give precise control of the sampling period. It is fabricated in linear-compatible CMOS (LC²MOS), an advanced, mixed technology process combining precision bipolar circuits with low power CMOS logic.
- Single DAC output
- On-chip bandgap reference
- Fast bus interface
- Single or dual 5V supplies
- Relative accuracy is ±1LSB max at (VDD = +5V ±5%)
- Signal-to-noise ratio is 44dB min at (VDD = +5V ±5%)
- Differential nonlinearity is ±1LSN max (VDD = +5V ±5%)
- Total harmonic distortion is 48dB max at (VDD = +5V ±5%)
- Operating temperature range from 0°C to +70°C
- Package style is 24-pin plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue I/O System
5.25V
24Pins
70°C
-
4.75V
DIP
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate