29 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.800 |
| 10+ | €22.570 |
| 25+ | €20.240 |
| 100+ | €20.230 |
| 250+ | €20.220 |
Product Information
Product Overview
AD7656 is a 16bit fast, low power, successive approximation ADC. It is designed on the iCMOS™ process (industrial CMOS). iCMOS is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. The conversion process and data acquisition are controlled using CONVST signals and an internal oscillator. Three CONVST pins allow independent, simultaneous sampling of the ADC. It has a high speed parallel and serial interface, allowing the device to interface with microprocessors or DSPs. In serial interface mode, the parts have a daisy-chain feature that allows multiple ADCs to connect to a single serial interface. It is widely used in application such as power line monitoring systems, instrumentation and control systems, multi-axis positioning systems etc.
- Input voltage range is ±4 × VREF at (RNG bit/RANGE pin=0), ±2 × VREF at (RNG bit/RANGE pin=1)
- True bipolar analogue inputs
- Pin-/software-selectable ranges is ±10V, ±5V
- Fast throughput rate is 250kSPS
- Low power dissipation is 140mW at 250kSPS with 5V supplies
- Wide input bandwidth is 86.5dB SNR at 50kHz input frequency
- On-chip reference and reference buffers, operating temperature is −40°C to +125°C
- Parallel, serial, and daisy-chain interface modes, high speed serial interface
- SPI-/QSPI™-/MICROWIRE™-/DSP-compatible, standby mode is 100µW maximum
- Packaging style is 64-lead low profile quad flat package [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
64Pins
125°C
-
No SVHC (21-Jan-2025)
250kSPS
Parallel, Serial
4.75V
LQFP
-40°C
Single 16-bit SAR ADCs
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate