Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.890 |
25+ | €1.730 |
100+ | €1.560 |
250+ | €1.460 |
500+ | €1.370 |
Product Information
Product Overview
AD8211 is a high voltage, precision current shunt amplifier. It features a set gain of 20V/V, with a typical ±0.35% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. Excellent common mode rejection from -2V to +65V is independent of the 5V supply. This performs unidirectional current measurements across a shunt resistor in a variety of industrial applications, such as motor control, solenoid control, or battery management. Special circuitry is devoted to output linearity being maintained throughout the input differential voltage range of 0mV to 250mV, regardless of the common-mode voltage present. Typical applications are high-side current sensing, motor controls, transmission controls, engine management, suspension controls, vehicle dynamic controls, DC-to-dc converters.
- ±4000V human body model (HBM) electrostatic discharge (ESD)
- Buffered output voltage, excellent AC and DC performance
- Initial gain is 20V/V (TOPR=-40°C to 125°C, TA=25°C, VS=5 V, RL=25Kohm)
- Accuracy is ±0.25% max (VO ≥ 0.1VDC, TOPR=-40°C to 125°C, TA=25°C, VS=5 V, RL=25Kohm)
- Offset voltage, referred to input (RTI) is ±1mV (25°C, TOPR=-40 to 125°C, TA=25°C, VS=5V, RL=25Kohm)
- Offset drift is 5µV/°C typ (TOPR=-40°C to 125°C, TA=25°C, VS=5 V, RL=25Kohm)
- Common-mode rejection is 120dB typ (TOPR, f=dc, VCM <gt/> 5V, TOPR=-40°C to 125°C, TA=25°C, VS=5V)
- 5-lead small outline transistor package [SOT-23]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
4.5V
120dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
500kHz
5Pins
125°C
5.5V
20 V/V
-
MSL 1 - Unlimited
1mV
-
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate