Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.030 |
10+ | €2.270 |
25+ | €2.080 |
100+ | €1.870 |
250+ | €1.730 |
500+ | €1.590 |
Product Information
Product Overview
AD8217 is a high voltage, high-resolution current shunt amplifier. The AD8217 performs unidirectional current measurements across a shunt resistor in a variety of industrial and telecom applications including motor control, battery management and base station power amplifier bias control. Typical application include high side current sensing, 48V telecom, power management, base stations, unidirectional motor control and precision high voltage current sources.
- 20V/V initial gain
- Excellent AC and DC performance: ±100nV/°C typ offset drift and ±250μV max offset voltage
- ±5ppm/°C typical gain vs. temperature and 100dB typical CMRR at DC
- 500KHz typ small signal -3dB bandwidth
- 1V/µs slew rate
- 800μA max quiescent current over temperature
- 110dB typ Power Supply Rejection Ratio (PSRR)
- Noise: 2.3μV p-p 0.1Hz to 10Hz, (RTI) and 110nV/√Hz spectral density, 1KHz
- 8 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
4.5V
100dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
500kHz
8Pins
125°C
80V
20 V/V
-
MSL 1 - Unlimited
100µV
500µA
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate