Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.790 |
50+ | €2.310 |
100+ | €2.130 |
250+ | €1.820 |
500+ | €1.780 |
Product Information
Product Overview
AD8218 is a high voltage, high resolution current shunt amplifier. The AD8218 performs bidirectional current measurements across a shunt resistor in a variety of industrial and telecom applications, including motor control, battery management and base station power amplifier bias control. Typical application include high-side current sensing, 48V telecom, power management, base stations, bidirectional motor control and precision high voltage current sources.
- 20V/V initial gain
- High common-mode voltage range: 4V to 80V operating
- Buffered output voltage
- Excellent AC and DC performance: ±100nV/°C typical offset drift and ±5ppm/°C typical gain drift
- 110dB typical CMRR at DC
- 450KHz typ small signal -3dB bandwidth at Vs=5V
- 1V/µs typ slew rate
- 110dB typ Power Supply Rejection Ratio (PSRR)
- 8 lead LFCSP-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
LFCSP-EP
-40°C
4V
110dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
LFCSP-EP
-
450kHz
8Pins
125°C
80V
20 V/V
-
MSL 1 - Unlimited
50µV
130µA
450kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate