Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | €3.690 |
9000+ | €3.620 |
Product Information
Product Overview
AD8221ARMZ-RL is a gain programmable, high performance instrumentation amplifier that delivers the industry’s highest CMRR over frequency in its class. The CMRR of instrumentation amplifier on the market today falls off at 200Hz. In contrast, this device maintains a minimum CMRR of 80dB to 10KHz for all grades at G = 1. High CMRR over frequency allows the device to reject wideband interference and line harmonics, greatly simplifying filter requirements. Possible applications include precision data acquisition, biomedical analysis, and aerospace instrumentation. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this part an excellent choice in applications that demand the best dc performance possible, such as bridge signal conditioning It is used in applications such as weigh scales, industrial process controls, bridge amplifiers, precision data acquisition systems, medical instrumentation, strain gages, transducer interfaces.
- Gain set with 1 external resistor (gain range 1 to 1000)
- Wide power supply range from ±2.3V to ±18V
- Common mode rejection ratio is 80dB typical at (TA = 25°C)
- Voltage noise is 8nV/√Hz typical at (TA = 25°C)
- Small signal -3dB bandwidth is 825KHz typical at (G = 1, TA = 25°C)
- Slew rate is 2V/µs typical at (TA = 25°C)
- Settling time 0.01% is 10µs typical at (G = 1 to 100, TA = 25°C)
- Current noise is 40fA/√Hz typical at (f = 1KHz, TA = 25°C)
- Operating temperature range from -40°C to +125°C
- Package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
± 2.3V to ± 18V
8Pins
High Performance, Precision, Programmable Gain
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
-
-
25µV
-
MSOP
130dB
Surface Mount
125°C
-
-
2V/µs
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate