Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.290 |
10+ | €9.360 |
25+ | €8.300 |
100+ | €7.080 |
250+ | €6.950 |
500+ | €6.810 |
Product Information
Product Overview
AD8228BRZ-R7 is a low-gain drift, high-performance instrumentation amplifier with high gain accuracy. Because all gain setting resistors are internal and laser trimmed, gain accuracy and gain drift are better than can be achieved with typical instrumentation amplifiers. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this part an excellent choice in applications that demand the best dc performance possible, such as bridge signal conditioning. It operates on both single and dual supplies. Because the part can operate on supplies upto ±18V, it is well-suited for applications where high common-mode input voltages are encountered. It is used in applications such as weigh scales, industrial process controls, bridge amplifiers, precision data acquisition systems, medical instrumentation, strain gages, and transducer interfaces.
- Easy to use, pin strappable gains of 10 and 100
- Wide power supply range from ±2.3V to ±18V
- Common mode rejection ratio is 100dB minimum at (TA = 25°C)
- Offset voltage is 50μV maximum at (TA = 25°C)
- Input offset drift is 0.8μV/°C maximum at (TA = 25°C)
- Input bias current is 0.4nA typical at (TA = 25°C)
- Small signal -3dB bandwidth is 650KHz typical at (TA = 25°C)
- Slew rate is 2.5V/μs typical at (TA = 25°C)
- Settling time 0.01% is 6μs typical at (TA = 25°C)
- Operating temperature range from -40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5V/µs
± 2.3V to ± 18V
8Pins
General Purpose, High Performance, Low Gain Drift, Precision
-40°C
-
MSL 1 - Unlimited
-
2.5V/µs
NSOIC
50µV
650kHz
NSOIC
120dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
650kHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate