register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €50.670 |
Product Information
Product Overview
AD8235ACBZ-EVALZ is an AD8235 40μA, micropower instrumentation amplifier evaluation board. The AD8235ACBZ-EVALZ contains a CR2032 battery provision that is capable of powering up the AD8235 40μA, micropower instrumentation amplifier and the LTC2063 low power operational amplifier. This feature allows the AD8235ACBZ-EVALZ to be a standalone board ready for product evaluation. The AD8235ACBZ-EVALZ allows battery-powered configuration to showcase the portable nature of the AD8235. In battery-powered configuration, the LTC2063 acts as the voltage reference for the single-supply configuration.
- Simple evaluation of the AD8235
- CR2032 battery provision
- On-board voltage reference using the LTC2063 low power amplifier
- 2in × 1.35in small form factor
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board AD8235ACBZ-P7
No SVHC (21-Jan-2025)
AD8235ACBZ-P7
Instrumentation Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate